4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2033-040-BN

DigiKey Part Number
XC1421TR-ND - Tape & Reel (TR)
XC1421CT-ND - Cut Tape (CT)
XC1421DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2033-040-BN
Description
XTAL OSC XO 4.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2033-040-BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
625L3I004M00000CTS-Frequency Controls2,604110-625L3I004M00000CT-ND₱77.42000Parametric Equivalent
8WJ-4.000MBE-TTXC CORPORATION480887-8WJ-4.000MBE-TCT-ND₱88.73000Parametric Equivalent
8WJ-4.000MBJ-TTXC CORPORATION495887-8WJ-4.000MBJ-TCT-ND₱95.28000Parametric Equivalent
LFSPXO065881IQD Frequency Products3,0001923-LFSPXO065881CT-ND₱95.28000Parametric Equivalent
QTM252J-4.000MBJ-TQST1,8094981-QTM252J-4.000MBJ-TCT-ND₱95.28000Parametric Equivalent
In-Stock: 8,061
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱76.22000₱76.22
10₱66.27900₱662.79
25₱62.67040₱1,566.76
50₱60.07400₱3,003.70
100₱57.58490₱5,758.49
250₱54.45728₱13,614.32
500₱52.20510₱26,102.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱50.04761₱50,047.61
2,000₱47.97944₱95,958.88
3,000₱46.81067₱140,432.01
5,000₱45.37901₱226,895.05
7,000₱44.46037₱311,222.59
10,000₱43.50759₱435,075.90
Manufacturers Standard Package