
ECS-2033-100-BN | |
|---|---|
DigiKey Part Number | XC1425TR-ND - Tape & Reel (TR) XC1425CT-ND - Cut Tape (CT) XC1425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-100-BN |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-100-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱70.26900 | ₱702.69 |
| 25 | ₱66.45800 | ₱1,661.45 |
| 50 | ₱63.69460 | ₱3,184.73 |
| 100 | ₱61.06260 | ₱6,106.26 |
| 250 | ₱57.74684 | ₱14,436.71 |
| 500 | ₱55.35768 | ₱27,678.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱53.06977 | ₱53,069.77 |
| 2,000 | ₱50.87744 | ₱101,754.88 |
| 3,000 | ₱49.63830 | ₱148,914.90 |
| 5,000 | ₱48.12057 | ₱240,602.85 |
| 7,000 | ₱47.14710 | ₱330,029.70 |
| 10,000 | ₱46.13672 | ₱461,367.20 |
| 12,000 | ₱45.62900 | ₱547,548.00 |

