
ECS-2033-1000-BN | |
|---|---|
DigiKey Part Number | XC1440TR-ND - Tape & Reel (TR) XC1440CT-ND - Cut Tape (CT) XC1440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-1000-BN |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-1000-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.13000 | ₱88.13 |
| 10 | ₱76.46200 | ₱764.62 |
| 25 | ₱72.34120 | ₱1,808.53 |
| 50 | ₱69.34000 | ₱3,467.00 |
| 100 | ₱66.47570 | ₱6,647.57 |
| 250 | ₱62.86336 | ₱15,715.84 |
| 500 | ₱60.26340 | ₱30,131.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱60.08357 | ₱60,083.57 |
| 2,000 | ₱57.60242 | ₱115,204.84 |
| 3,000 | ₱56.19972 | ₱168,599.16 |
| 5,000 | ₱54.48170 | ₱272,408.50 |
| 7,000 | ₱53.37968 | ₱373,657.76 |
| 10,000 | ₱52.23619 | ₱522,361.90 |




