12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2033-120-BN

DigiKey Part Number
XC1426TR-ND - Tape & Reel (TR)
XC1426CT-ND - Cut Tape (CT)
XC1426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2033-120-BN
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2033-120-BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110,395
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱61.34000₱61.34
10₱53.29700₱532.97
25₱50.37920₱1,259.48
50₱48.29500₱2,414.75
100₱46.30010₱4,630.01
250₱43.81688₱10,954.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱41.84638₱41,846.38
2,000₱40.11705₱80,234.10
3,000₱39.13904₱117,417.12
5,000₱37.94181₱189,709.05
7,000₱37.17332₱260,213.24
10,000₱36.37642₱363,764.20
Manufacturers Standard Package