
ECS-2033-147.4-BN | |
|---|---|
DigiKey Part Number | XC1429TR-ND - Tape & Reel (TR) XC1429CT-ND - Cut Tape (CT) XC1429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-147.4-BN |
Description | XTAL OSC XO 14.7456MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-147.4-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱49.84300 | ₱498.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱87.25087 | ₱87,250.87 |
| 2,000 | ₱47.64834 | ₱95,296.68 |
| 3,000 | ₱46.48731 | ₱139,461.93 |
| 5,000 | ₱45.06565 | ₱225,328.25 |
| 7,000 | ₱44.15360 | ₱309,075.20 |
| 10,000 | ₱43.20728 | ₱432,072.80 |

