
ECS-2033-160-AU | |
|---|---|
DigiKey Part Number | XC1858TR-ND - Tape & Reel (TR) XC1858CT-ND - Cut Tape (CT) XC1858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-160-AU |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-160-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱96.53100 | ₱965.31 |
| 25 | ₱91.30200 | ₱2,282.55 |
| 50 | ₱87.52660 | ₱4,376.33 |
| 100 | ₱83.90600 | ₱8,390.60 |
| 250 | ₱79.34680 | ₱19,836.70 |
| 500 | ₱76.06798 | ₱38,033.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱72.92553 | ₱72,925.53 |
| 2,000 | ₱69.91498 | ₱139,829.96 |
| 3,000 | ₱68.21314 | ₱204,639.42 |
| 5,000 | ₱66.12908 | ₱330,645.40 |
| 7,000 | ₱64.79210 | ₱453,544.70 |






