
ECS-2033-270-AU | |
|---|---|
DigiKey Part Number | 50-ECS-2033-270-AUTR-ND - Tape & Reel (TR) 50-ECS-2033-270-AUCT-ND - Cut Tape (CT) 50-ECS-2033-270-AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-270-AU |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-270-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱138.75000 | ₱138.75 |
| 10 | ₱120.58900 | ₱1,205.89 |
| 25 | ₱114.02640 | ₱2,850.66 |
| 50 | ₱109.29800 | ₱5,464.90 |
| 100 | ₱104.77820 | ₱10,477.82 |
| 250 | ₱99.08880 | ₱24,772.20 |
| 500 | ₱94.99416 | ₱47,497.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱91.07160 | ₱91,071.60 |
| 2,000 | ₱87.31400 | ₱174,628.00 |
| 3,000 | ₱85.18985 | ₱255,569.55 |
| 5,000 | ₱82.58942 | ₱412,947.10 |
| 7,000 | ₱80.92096 | ₱566,446.72 |

