
ECS-2033-320-BN | |
|---|---|
DigiKey Part Number | XC1436TR-ND - Tape & Reel (TR) XC1436CT-ND - Cut Tape (CT) XC1436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-320-BN |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-320-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱94.80400 | ₱948.04 |
| 25 | ₱89.63480 | ₱2,240.87 |
| 50 | ₱85.93060 | ₱4,296.53 |
| 100 | ₱82.37550 | ₱8,237.55 |
| 250 | ₱77.90332 | ₱19,475.83 |
| 500 | ₱74.68404 | ₱37,342.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱87.25087 | ₱87,250.87 |
| 2,000 | ₱66.15827 | ₱132,316.54 |

