
ECS-2033-400-AU | |
|---|---|
DigiKey Part Number | XC1865TR-ND - Tape & Reel (TR) XC1865CT-ND - Cut Tape (CT) XC1865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-400-AU |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-400-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.90000 | ₱145.90 |
| 10 | ₱127.02000 | ₱1,270.20 |
| 25 | ₱120.12440 | ₱3,003.11 |
| 50 | ₱115.16980 | ₱5,758.49 |
| 100 | ₱110.39970 | ₱11,039.97 |
| 250 | ₱104.40784 | ₱26,101.96 |
| 500 | ₱100.09284 | ₱50,046.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱95.96125 | ₱95,961.25 |
| 2,000 | ₱92.00237 | ₱184,004.74 |
| 3,000 | ₱89.76448 | ₱269,293.44 |
| 5,000 | ₱87.02446 | ₱435,122.30 |

