
ECS-225.792-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2637TR-ND - Tape & Reel (TR) XC2637CT-ND - Cut Tape (CT) XC2637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-225.792-18-33-JGN-TR |
Description | CRYSTAL 22.5792MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-225.792-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.5792 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱25.01100 | ₱250.11 |
| 25 | ₱23.67720 | ₱591.93 |
| 50 | ₱22.68860 | ₱1,134.43 |
| 100 | ₱21.74770 | ₱2,174.77 |
| 250 | ₱20.56620 | ₱5,141.55 |
| 500 | ₱19.71582 | ₱9,857.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.89998 | ₱18,899.98 |
| 2,000 | ₱18.11839 | ₱36,236.78 |
| 3,000 | ₱17.67623 | ₱53,028.69 |
| 5,000 | ₱17.13456 | ₱85,672.80 |
| 7,000 | ₱16.78706 | ₱117,509.42 |
| 10,000 | ₱16.42639 | ₱164,263.90 |

