
ECS-240.001-18-5PTR | |
|---|---|
DigiKey Part Number | XC702TR-ND - Tape & Reel (TR) XC702CT-ND - Cut Tape (CT) XC702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240.001-18-5PTR |
Description | CRYSTAL 24.00014MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 24.00014 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240.001-18-5PTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 24.00014 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱36.56400 | ₱365.64 |
| 25 | ₱34.56280 | ₱864.07 |
| 50 | ₱33.13360 | ₱1,656.68 |
| 100 | ₱31.76400 | ₱3,176.40 |
| 250 | ₱30.03940 | ₱7,509.85 |
| 500 | ₱28.79718 | ₱14,398.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.60023 | ₱27,600.23 |
| 2,000 | ₱26.45926 | ₱52,918.52 |
| 3,000 | ₱25.81393 | ₱77,441.79 |
| 5,000 | ₱25.02351 | ₱125,117.55 |
| 7,000 | ₱24.51631 | ₱171,614.17 |
| 10,000 | ₱23.99008 | ₱239,900.80 |
| 12,000 | ₱23.72561 | ₱284,707.32 |
| 24,000 | ₱22.74691 | ₱545,925.84 |
| 25,000 | ₱22.69046 | ₱567,261.50 |

