24 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-12-28A-TR

DigiKey Part Number
XC1008TR-ND - Tape & Reel (TR)
XC1008CT-ND - Cut Tape (CT)
XC1008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-12-28A-TR
Description
CRYSTAL 24.0000MHZ 12PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 12pF 30 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-12-28A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,035
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.10000₱66.10
10₱57.52500₱575.25
50₱52.16580₱2,608.29
100₱50.00410₱5,000.41
500₱45.32946₱22,664.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱51.93832₱51,938.32
Manufacturers Standard Package