24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-5PXDU-TR

DigiKey Part Number
XC1538TR-ND - Tape & Reel (TR)
XC1538CT-ND - Cut Tape (CT)
XC1538DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-5PXDU-TR
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-5PXDU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,895
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.47000₱29.47
10₱25.41500₱254.15
25₱24.01560₱600.39
50₱23.02120₱1,151.06
100₱22.06360₱2,206.36
250₱20.86768₱5,216.92
500₱20.00332₱10,001.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.17578₱19,175.78
2,000₱18.38232₱36,764.64
3,000₱17.93366₱53,800.98
5,000₱17.38417₱86,920.85
7,000₱17.03160₱119,221.20
10,000₱16.66573₱166,657.30
Manufacturers Standard Package