
ESD16VFMFHT106 | |
|---|---|
DigiKey Part Number | 846-ESD16VFMFHT106TR-ND - Tape & Reel (TR) 846-ESD16VFMFHT106CT-ND - Cut Tape (CT) 846-ESD16VFMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD16VFMFHT106 |
Description | TVS DIODE 8VWM 30VC UMD3F |
Customer Reference | |
Detailed Description | 30V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount UMD3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 15.96V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱21.91400 | ₱219.14 |
| 100 | ₱14.29200 | ₱1,429.20 |
| 500 | ₱12.32686 | ₱6,163.43 |
| 1,000 | ₱11.07630 | ₱11,076.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.47857 | ₱28,435.71 |
| 6,000 | ₱8.66899 | ₱52,013.94 |
| 9,000 | ₱8.25634 | ₱74,307.06 |
| 15,000 | ₱7.79275 | ₱116,891.25 |
| 21,000 | ₱7.51822 | ₱157,882.62 |
| 30,000 | ₱7.25134 | ₱217,540.20 |
| 75,000 | ₱7.07156 | ₱530,367.00 |










