Direct
Direct

ECS-240-S-23B-TR | |
|---|---|
DigiKey Part Number | XC820TR-ND - Tape & Reel (TR) XC820CT-ND - Cut Tape (CT) XC820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-S-23B-TR |
Description | CRYSTAL 24.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal Series 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-S-23B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱164.36000 | ₱164.36 |
| 10 | ₱142.62200 | ₱1,426.22 |
| 25 | ₱134.86880 | ₱3,371.72 |
| 50 | ₱129.29500 | ₱6,464.75 |
| 100 | ₱123.94140 | ₱12,394.14 |
| 250 | ₱117.21584 | ₱29,303.96 |
| 500 | ₱113.88938 | ₱56,944.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱107.73667 | ₱107,736.67 |
| 2,000 | ₱103.29394 | ₱206,587.88 |
| 3,000 | ₱100.78321 | ₱302,349.63 |
| 5,000 | ₱97.70821 | ₱488,541.05 |


