


ECS-250-10-36-CKM-TR | |
|---|---|
DigiKey Part Number | XC2481TR-ND - Tape & Reel (TR) XC2481CT-ND - Cut Tape (CT) XC2481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36-CKM-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱27.45300 | ₱274.53 |
| 25 | ₱25.98760 | ₱649.69 |
| 50 | ₱24.83240 | ₱1,241.62 |
| 100 | ₱23.87360 | ₱2,387.36 |
| 250 | ₱22.57420 | ₱5,643.55 |
| 500 | ₱21.64048 | ₱10,820.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.74543 | ₱20,745.43 |
| 2,000 | ₱19.88732 | ₱39,774.64 |
| 3,000 | ₱19.28904 | ₱57,867.12 |
| 5,000 | ₱18.33330 | ₱91,666.50 |
| 10,000 | ₱18.03061 | ₱180,306.10 |

