
ECS-250-18-23B-F-TR | |
|---|---|
DigiKey Part Number | XC1015TR-ND - Tape & Reel (TR) XC1015CT-ND - Cut Tape (CT) XC1015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-23B-F-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-23B-F-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 10 | ₱50.67700 | ₱506.77 |
| 25 | ₱47.92600 | ₱1,198.15 |
| 50 | ₱45.93680 | ₱2,296.84 |
| 100 | ₱44.03130 | ₱4,403.13 |
| 250 | ₱41.63976 | ₱10,409.94 |
| 500 | ₱39.99498 | ₱19,997.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱38.26683 | ₱38,266.83 |
| 2,000 | ₱37.07047 | ₱74,140.94 |
| 3,000 | ₱34.69562 | ₱104,086.86 |
| 7,000 | ₱33.99301 | ₱237,951.07 |
| 10,000 | ₱33.26398 | ₱332,639.80 |
| 12,000 | ₱32.89750 | ₱394,770.00 |

