25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-30B-JTN-TR

DigiKey Part Number
XC2587TR-ND - Tape & Reel (TR)
XC2587CT-ND - Cut Tape (CT)
XC2587DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-30B-JTN-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-18-30B-JTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±20ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-33-JTN-TRECS Inc.4,995XC2965CT-ND₱30.70000Similar
ECS-250-20-33-JTN-TRECS Inc.19,517XC2966CT-ND₱26.80000Similar
ABM8-25.000MHZ-D2X-TAbracon LLC6,158535-14398-1-ND₱25.61000Similar
FL2500133Diodes Incorporated25,740FL2500133CT-ND₱35.13000Similar
FL2500213ZDiodes Incorporated3,135FL2500213ZCT-ND₱35.13000Similar
In-Stock: 912
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱39.95800₱399.58
25₱37.80240₱945.06
50₱36.23020₱1,811.51
100₱34.73550₱3,473.55
250₱32.84540₱8,211.35
500₱31.48646₱15,743.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱30.30916₱30,309.16
2,000₱29.05594₱58,111.88
3,000₱28.34739₱85,042.17
5,000₱27.47959₱137,397.95
7,000₱26.92273₱188,459.11
10,000₱26.34498₱263,449.80
Manufacturers Standard Package