
ECS-250-20-33-DU-TR | |
|---|---|
DigiKey Part Number | XC1827TR-ND - Tape & Reel (TR) XC1827CT-ND - Cut Tape (CT) XC1827DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-33-DU-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-33-DU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱51.80900 | ₱518.09 |
| 25 | ₱48.99760 | ₱1,224.94 |
| 50 | ₱46.97300 | ₱2,348.65 |
| 100 | ₱45.03170 | ₱4,503.17 |
| 250 | ₱42.58776 | ₱10,646.94 |
| 500 | ₱40.82510 | ₱20,412.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱39.13745 | ₱39,137.45 |
| 2,000 | ₱37.51978 | ₱75,039.56 |
| 3,000 | ₱36.60519 | ₱109,815.57 |
| 5,000 | ₱35.48513 | ₱177,425.65 |
| 7,000 | ₱34.76648 | ₱243,365.36 |
| 10,000 | ₱34.02092 | ₱340,209.20 |











