25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-20-4VX

DigiKey Part Number
XC1586-ND
Manufacturer
Manufacturer Product Number
ECS-250-20-4VX
Description
CRYSTAL 25.0000MHZ 20PF TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-20-4VX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±30ppm
Mfr
Load Capacitance
20pF
Series
ESR (Equivalent Series Resistance)
40 Ohms
Packaging
Bulk
Operating Mode
Fundamental
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
MHz Crystal
Mounting Type
Through Hole
Frequency
25 MHz
Package / Case
Frequency Stability
±50ppm
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱88.13000₱88.13
10₱76.46200₱764.62
25₱72.34120₱1,808.53
50₱69.34000₱3,467.00
200₱63.72445₱12,744.89
400₱61.08788₱24,435.15
600₱59.59763₱35,758.58
1,000₱57.77303₱57,773.03
2,600₱54.51024₱141,726.62
Manufacturers Standard Package