
ECS-270-20-5PVX | |
|---|---|
DigiKey Part Number | XC1607TR-ND - Tape & Reel (TR) XC1607CT-ND - Cut Tape (CT) XC1607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-5PVX |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-5PVX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱21.02100 | ₱210.21 |
| 25 | ₱19.88960 | ₱497.24 |
| 50 | ₱19.06800 | ₱953.40 |
| 100 | ₱18.28190 | ₱1,828.19 |
| 250 | ₱17.28856 | ₱4,322.14 |
| 500 | ₱16.57158 | ₱8,285.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.88615 | ₱15,886.15 |
| 2,000 | ₱15.22902 | ₱30,458.04 |
| 3,000 | ₱14.85733 | ₱44,571.99 |
| 5,000 | ₱14.40205 | ₱72,010.25 |
| 7,000 | ₱14.10986 | ₱98,769.02 |
| 10,000 | ₱13.80673 | ₱138,067.30 |
| 12,000 | ₱13.65432 | ₱163,851.84 |
| 24,000 | ₱13.09028 | ₱314,166.72 |
| 25,000 | ₱13.05781 | ₱326,445.25 |

