26 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-260-6-37-JTN-TR

DigiKey Part Number
XC2494TR-ND - Tape & Reel (TR)
XC2494CT-ND - Cut Tape (CT)
XC2494DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-260-6-37-JTN-TR
Description
CRYSTAL 26.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-260-6-37-JTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.73000₱35.73
10₱30.84700₱308.47
25₱29.15560₱728.89
50₱27.95280₱1,397.64
100₱26.79750₱2,679.75
250₱25.33972₱6,334.93
500₱24.29164₱12,145.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱22.77192₱22,771.92
2,000₱20.98274₱41,965.48
3,000₱19.56694₱58,700.82
5,000₱18.14846₱90,742.30
7,000₱18.09469₱126,662.83
10,000₱18.04186₱180,418.60
Manufacturers Standard Package