
ECS-260-8-36B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3053TR-ND - Tape & Reel (TR) XC3053CT-ND - Cut Tape (CT) XC3053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-36B-CKY-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-36B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱24.23700 | ₱242.37 |
| 25 | ₱22.91480 | ₱572.87 |
| 50 | ₱21.96200 | ₱1,098.10 |
| 100 | ₱21.05690 | ₱2,105.69 |
| 250 | ₱19.91112 | ₱4,977.78 |
| 500 | ₱19.08816 | ₱9,544.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.29793 | ₱18,297.93 |
| 2,000 | ₱17.54105 | ₱35,082.10 |
| 3,000 | ₱17.11288 | ₱51,338.64 |
| 5,000 | ₱16.58861 | ₱82,943.05 |
| 7,000 | ₱16.25205 | ₱113,764.35 |
| 10,000 | ₱15.90289 | ₱159,028.90 |

