30 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-10-36Q-ES-TR

DigiKey Part Number
XC2188TR-ND - Tape & Reel (TR)
XC2188CT-ND - Cut Tape (CT)
XC2188DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-10-36Q-ES-TR
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-10-36Q-ES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,566
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱31.68100₱316.81
25₱29.96560₱749.14
50₱28.72700₱1,436.35
100₱27.54190₱2,754.19
250₱26.04716₱6,511.79
500₱24.96812₱12,484.06
1,000₱23.93553₱23,935.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱22.38584₱67,157.52
6,000₱21.46073₱128,764.38
9,000₱20.93758₱188,438.22
15,000₱20.29698₱304,454.70
21,000₱19.88610₱417,608.10
30,000₱19.45971₱583,791.30
Manufacturers Standard Package