30 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-10-37Q-ES-TR

DigiKey Part Number
XC2169TR-ND - Tape & Reel (TR)
XC2169CT-ND - Cut Tape (CT)
XC2169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-10-37Q-ES-TR
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-10-37Q-ES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,399
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱35.31300₱353.13
25₱33.37200₱834.30
50₱31.99020₱1,599.51
100₱30.72180₱3,072.18
250₱29.63448₱7,408.62
500₱28.35890₱14,179.45
1,000₱27.96885₱27,968.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱22.37691₱67,130.73
6,000₱22.11379₱132,682.74
Manufacturers Standard Package