
ECS-300-20-30B-DU | |
|---|---|
DigiKey Part Number | XC1518TR-ND - Tape & Reel (TR) XC1518CT-ND - Cut Tape (CT) XC1518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-20-30B-DU |
Description | CRYSTAL 30.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-20-30B-DU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱47.52100 | ₱475.21 |
| 25 | ₱44.92440 | ₱1,123.11 |
| 50 | ₱43.05460 | ₱2,152.73 |
| 100 | ₱41.28010 | ₱4,128.01 |
| 250 | ₱39.03620 | ₱9,759.05 |
| 500 | ₱37.42122 | ₱18,710.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱39.33397 | ₱39,333.97 |

