32 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-10-33-AGM-TR

DigiKey Part Number
XC2734TR-ND - Tape & Reel (TR)
XC2734CT-ND - Cut Tape (CT)
XC2734DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-10-33-AGM-TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-10-33-AGM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,179
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱25.78500₱257.85
25₱24.39160₱609.79
50₱23.37940₱1,168.97
100₱22.12880₱2,212.88
250₱21.19028₱5,297.57
500₱20.31250₱10,156.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.47225₱19,472.25
2,000₱16.51709₱33,034.18
3,000₱15.94948₱47,848.44
5,000₱15.37557₱76,877.85
7,000₱15.32834₱107,298.38
10,000₱15.28196₱152,819.60
12,000₱15.25959₱183,115.08
24,000₱15.18230₱364,375.20
Manufacturers Standard Package