
ECS-320-20-33-DU-TR | |
|---|---|
DigiKey Part Number | XC1829TR-ND - Tape & Reel (TR) XC1829CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-320-20-33-DU-TR |
Description | CRYSTAL 32.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-20-33-DU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱51.80900 | ₱518.09 |
| 25 | ₱48.99760 | ₱1,224.94 |
| 50 | ₱46.97300 | ₱2,348.65 |
| 100 | ₱45.03170 | ₱4,503.17 |
| 250 | ₱42.58776 | ₱10,646.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱39.13745 | ₱39,137.45 |

