32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-37B-CTN-TR

DigiKey Part Number
50-ECS-320-8-37B-CTN-TR-ND - Tape & Reel (TR)
50-ECS-320-8-37B-CTN-CT-ND - Cut Tape (CT)
50-ECS-320-8-37B-CTN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-37B-CTN-TR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-37B-CTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,249
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱19.59200₱195.92
25₱18.55560₱463.89
50₱17.78160₱889.08
100₱17.04320₱1,704.32
250₱16.11660₱4,029.15
500₱15.44966₱7,724.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱14.81068₱14,810.68
2,000₱14.19821₱28,396.42
3,000₱13.85153₱41,554.59
5,000₱13.42710₱67,135.50
7,000₱13.15460₱92,082.20
10,000₱12.87191₱128,719.10
Manufacturers Standard Package