14.7456 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-147.4-BN-TR3

DigiKey Part Number
50-ECS-3225MV-147.4-BN-TR3TR-ND - Tape & Reel (TR)
50-ECS-3225MV-147.4-BN-TR3CT-ND - Cut Tape (CT)
50-ECS-3225MV-147.4-BN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-147.4-BN-TR3
Description
XTAL OSC XO 14.7456MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,763
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.27000₱70.27
10₱61.03900₱610.39
25₱57.69200₱1,442.30
50₱55.32200₱2,766.10
100₱53.02930₱5,302.93
250₱50.14588₱12,536.47
500₱48.07234₱24,036.17
1,000₱46.08515₱46,085.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱43.10428₱129,312.84
6,000₱41.32512₱247,950.72
9,000₱40.31919₱362,872.71
15,000₱39.08791₱586,318.65
Manufacturers Standard Package