
ECS-.327-12.5-13X | |
|---|---|
DigiKey Part Number | X1124-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-13X |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-13X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱11.73100 | ₱117.31 |
| 25 | ₱11.07640 | ₱276.91 |
| 50 | ₱10.62380 | ₱531.19 |
| 100 | ₱10.18900 | ₱1,018.90 |
| 250 | ₱9.63520 | ₱2,408.80 |
| 500 | ₱9.23740 | ₱4,618.70 |
| 1,000 | ₱8.85568 | ₱8,855.68 |
| 3,000 | ₱8.28182 | ₱24,845.46 |




