38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-384-CDX-1983

DigiKey Part Number
50-ECS-384-CDX-1983TR-ND - Tape & Reel (TR)
50-ECS-384-CDX-1983CT-ND - Cut Tape (CT)
50-ECS-384-CDX-1983DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-384-CDX-1983
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-384-CDX-1983 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±40ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,065
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.70000₱30.70
10₱26.82700₱268.27
25₱25.39080₱634.77
50₱24.34720₱1,217.36
100₱23.33430₱2,333.43
250₱22.06604₱5,516.51
500₱21.15376₱10,576.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱20.27834₱20,278.34
2,000₱19.43945₱38,878.90
3,000₱18.96521₱56,895.63
5,000₱18.38409₱91,920.45
7,000₱18.01130₱126,079.10
10,000₱17.62446₱176,244.60
Manufacturers Standard Package