
ECS-3951M-200-AU-TR | |
|---|---|
DigiKey Part Number | XC1458TR-ND - Tape & Reel (TR) XC1458CT-ND - Cut Tape (CT) XC1458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-200-AU-TR |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-200-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱121.48000 | ₱121.48 |
| 10 | ₱105.34400 | ₱1,053.44 |
| 25 | ₱99.61520 | ₱2,490.38 |
| 50 | ₱95.48240 | ₱4,774.12 |
| 100 | ₱91.53430 | ₱9,153.43 |
| 250 | ₱86.56428 | ₱21,641.07 |
| 500 | ₱82.98768 | ₱41,493.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱75.35874 | ₱75,358.74 |
| 2,000 | ₱72.24785 | ₱144,495.70 |
| 3,000 | ₱70.48953 | ₱211,468.59 |
| 5,000 | ₱68.33625 | ₱341,681.25 |
| 7,000 | ₱66.95513 | ₱468,685.91 |

