
ECS-3953M-120-BN-T-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3953M-120-BN-T-TR-ND - Tape & Reel (TR) 50-ECS-3953M-120-BN-T-TRCT-ND - Cut Tape (CT) 50-ECS-3953M-120-BN-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-120-BN-T-TR |
Description | XTAL OSC XO 12MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.63000 | ₱75.63 |
| 10 | ₱65.68400 | ₱656.84 |
| 25 | ₱62.14640 | ₱1,553.66 |
| 50 | ₱59.57380 | ₱2,978.69 |
| 100 | ₱57.10250 | ₱5,710.25 |
| 250 | ₱54.00232 | ₱13,500.58 |
| 500 | ₱51.76920 | ₱25,884.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱49.62957 | ₱49,629.57 |
| 2,000 | ₱47.57896 | ₱95,157.92 |
| 3,000 | ₱46.41982 | ₱139,259.46 |
| 5,000 | ₱45.00015 | ₱225,000.75 |
| 7,000 | ₱44.08929 | ₱308,625.03 |
| 10,000 | ₱43.14427 | ₱431,442.70 |

