12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-120-BN-T-TR

DigiKey Part Number
50-ECS-3953M-120-BN-T-TR-ND - Tape & Reel (TR)
50-ECS-3953M-120-BN-T-TRCT-ND - Cut Tape (CT)
50-ECS-3953M-120-BN-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-120-BN-T-TR
Description
XTAL OSC XO 12MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱75.63000₱75.63
10₱65.68400₱656.84
25₱62.14640₱1,553.66
50₱59.57380₱2,978.69
100₱57.10250₱5,710.25
250₱54.00232₱13,500.58
500₱51.76920₱25,884.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱49.62957₱49,629.57
2,000₱47.57896₱95,157.92
3,000₱46.41982₱139,259.46
5,000₱45.00015₱225,000.75
7,000₱44.08929₱308,625.03
10,000₱43.14427₱431,442.70
Manufacturers Standard Package