
ECS-3953M-270-AU-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3953M-270-AU-TR-ND - Tape & Reel (TR) 50-ECS-3953M-270-AU-TRCT-ND - Cut Tape (CT) 50-ECS-3953M-270-AU-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-270-AU-TR |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-270-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.99000 | ₱133.99 |
| 10 | ₱116.24200 | ₱1,162.42 |
| 25 | ₱109.90560 | ₱2,747.64 |
| 50 | ₱105.36780 | ₱5,268.39 |
| 100 | ₱101.00870 | ₱10,100.87 |
| 250 | ₱95.52296 | ₱23,880.74 |
| 500 | ₱91.57600 | ₱45,788.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱87.79397 | ₱87,793.97 |
| 2,000 | ₱84.17155 | ₱168,343.10 |
| 3,000 | ₱82.12342 | ₱246,370.26 |
| 5,000 | ₱79.61621 | ₱398,081.05 |
| 7,000 | ₱78.00727 | ₱546,050.89 |


