
ECS-3963-666-BN-TR | |
|---|---|
DigiKey Part Number | XC1043TR-ND - Tape & Reel (TR) XC1043CT-ND - Cut Tape (CT) XC1043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-666-BN-TR |
Description | XTAL OSC XO 66.6660MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-666-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱133.39000 | ₱133.39 |
| 10 | ₱115.94400 | ₱1,159.44 |
| 25 | ₱109.61960 | ₱2,740.49 |
| 50 | ₱105.09380 | ₱5,254.69 |
| 100 | ₱98.25750 | ₱9,825.75 |
| 250 | ₱95.27760 | ₱23,819.40 |
| 500 | ₱91.34018 | ₱45,670.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱91.07160 | ₱91,071.60 |
| 2,000 | ₱87.31400 | ₱174,628.00 |
| 3,000 | ₱85.18985 | ₱255,569.55 |
| 5,000 | ₱82.58942 | ₱412,947.10 |
| 7,000 | ₱80.92096 | ₱566,446.72 |

