40 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-20-30B-DU

DigiKey Part Number
XC1520TR-ND - Tape & Reel (TR)
XC1520CT-ND - Cut Tape (CT)
XC1520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-20-30B-DU
Description
CRYSTAL 40.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-400-20-30B-DU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,394
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱61.34000₱61.34
10₱53.41600₱534.16
25₱50.52240₱1,263.06
50₱48.43800₱2,421.90
100₱46.43710₱4,643.71
250₱43.91456₱10,978.64
500₱42.09828₱21,049.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱40.35763₱40,357.63
2,000₱38.68934₱77,378.68
3,000₱37.74656₱113,239.68
5,000₱36.59169₱182,958.45
7,000₱35.85072₱250,955.04
10,000₱35.08186₱350,818.60
Manufacturers Standard Package