
ECS-480-10-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2668TR-ND - Tape & Reel (TR) XC2668CT-ND - Cut Tape (CT) XC2668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-10-37-JTN-TR |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-10-37-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱30.19200 | ₱301.92 |
| 25 | ₱25.22520 | ₱630.63 |
| 50 | ₱22.00960 | ₱1,100.48 |
| 100 | ₱21.55110 | ₱2,155.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.02783 | ₱24,027.83 |
| 2,000 | ₱23.03424 | ₱46,068.48 |
| 3,000 | ₱22.47238 | ₱67,417.14 |
| 5,000 | ₱21.82603 | ₱109,130.15 |

