48 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-480-18-33-JGN-TR

DigiKey Part Number
XC2317TR-ND - Tape & Reel (TR)
XC2317CT-ND - Cut Tape (CT)
XC2317DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-480-18-33-JGN-TR
Description
CRYSTAL 48.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-480-18-33-JGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL053866IQD Frequency Products8551923-LFXTAL053866CT-ND₱35.13000Similar
In-Stock: 850
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱26.02300₱260.23
25₱24.58240₱614.56
50₱23.56980₱1,178.49
100₱22.59330₱2,259.33
250₱21.36656₱5,341.64
500₱20.48282₱10,241.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.72534₱19,725.34
2,000₱18.90951₱37,819.02
3,000₱18.44819₱55,344.57
5,000₱17.88298₱89,414.90
7,000₱17.52029₱122,642.03
10,000₱17.14391₱171,439.10
Manufacturers Standard Package