
ECS-480-8-33-RHN-TR | |
|---|---|
DigiKey Part Number | XC2671TR-ND - Tape & Reel (TR) XC2671CT-ND - Cut Tape (CT) XC2671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-33-RHN-TR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-8-33-RHN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS-043-048.0M | Connor Winfield | 4,339 | CW851CT-ND | ₱107.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.08000 | ₱30.08 |
| 10 | ₱26.33600 | ₱263.36 |
| 25 | ₱24.87520 | ₱621.88 |
| 50 | ₱23.85620 | ₱1,192.81 |
| 100 | ₱22.86160 | ₱2,286.16 |
| 250 | ₱21.62156 | ₱5,405.39 |
| 500 | ₱20.72772 | ₱10,363.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱20.33482 | ₱20,334.82 |
| 2,000 | ₱19.49378 | ₱38,987.56 |
| 3,000 | ₱19.01821 | ₱57,054.63 |
| 5,000 | ₱18.43554 | ₱92,177.70 |
| 7,000 | ₱18.06164 | ₱126,431.48 |
| 10,000 | ₱17.67363 | ₱176,736.30 |

