
ECS-480-8-47B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-480-8-47B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-480-8-47B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-480-8-47B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-47B2-CKM-TR |
Description | CRYSTAL 48 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱27.21400 | ₱272.14 |
| 25 | ₱25.77320 | ₱644.33 |
| 50 | ₱24.70140 | ₱1,235.07 |
| 100 | ₱23.67710 | ₱2,367.71 |
| 250 | ₱22.39080 | ₱5,597.70 |
| 500 | ₱21.46420 | ₱10,732.10 |
| 1,000 | ₱20.57572 | ₱20,575.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.24358 | ₱57,730.74 |
| 6,000 | ₱18.44809 | ₱110,688.54 |
| 9,000 | ₱17.99833 | ₱161,984.97 |
| 15,000 | ₱17.44736 | ₱261,710.40 |
| 21,000 | ₱17.09394 | ₱358,972.74 |
| 30,000 | ₱16.72728 | ₱501,818.40 |


