
ECS-60-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1000TR-ND - Tape & Reel (TR) XC1000CT-ND - Cut Tape (CT) XC1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-20-5PX-TR |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱17.98400 | ₱179.84 |
| 25 | ₱17.00760 | ₱425.19 |
| 50 | ₱16.30480 | ₱815.24 |
| 100 | ₱15.63780 | ₱1,563.78 |
| 250 | ₱14.78744 | ₱3,696.86 |
| 500 | ₱14.17528 | ₱7,087.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.02656 | ₱13,026.56 |
| 2,000 | ₱11.97789 | ₱23,955.78 |
| 3,000 | ₱11.79765 | ₱35,392.95 |
| 5,000 | ₱11.61046 | ₱58,052.30 |
| 7,000 | ₱11.57261 | ₱81,008.27 |
| 10,000 | ₱11.53543 | ₱115,354.30 |



