45 MHz Center 1 kOhms Monolithic Crystal Filter Surface Mount 3dB 30 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-75SMF45A30B

DigiKey Part Number
X719TR-ND - Tape & Reel (TR)
X719CT-ND - Cut Tape (CT)
X719DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-75SMF45A30B
Description
MONO XTAL 45MHZ 4P 3DB SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45 MHz Center 1 kOhms Monolithic Crystal Filter Surface Mount 3dB 30 kHz
Datasheet
 Datasheet
EDA/CAD Models
ECS-75SMF45A30B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
45 MHz
Impedance
1 kOhms
Insertion Loss
3dB
Bandwidth
30 kHz
Ripple
1dB
Number of Poles
4
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱706.86000₱706.86
10₱576.50400₱5,765.04
25₱531.73400₱13,293.35
50₱500.19620₱25,009.81
100₱494.66990₱49,466.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱408.13902₱204,069.51
Manufacturers Standard Package