8 MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-5G3X-JGN-TR

DigiKey Part Number
XC2766TR-ND - Tape & Reel (TR)
XC2766CT-ND - Cut Tape (CT)
XC2766DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-5G3X-JGN-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-5G3X-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,986
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱24.23700₱242.37
25₱22.91480₱572.87
50₱21.96200₱1,098.10
100₱21.05690₱2,105.69
250₱19.91112₱4,977.78
500₱19.08816₱9,544.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱18.29793₱18,297.93
2,000₱18.15203₱36,304.06
3,000₱15.90283₱47,708.49
Manufacturers Standard Package