
ECX-L37CN-125.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX-L37CN-125.000-TR-ND - Tape & Reel (TR) 50-ECX-L37CN-125.000-TRCT-ND - Cut Tape (CT) 50-ECX-L37CN-125.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-L37CN-125.000-TR |
Description | XTAL OSC XO 125 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱316.21000 | ₱316.21 |
| 10 | ₱274.58500 | ₱2,745.85 |
| 25 | ₱259.66200 | ₱6,491.55 |
| 50 | ₱248.93100 | ₱12,446.55 |
| 100 | ₱238.64660 | ₱23,864.66 |
| 250 | ₱227.77876 | ₱56,944.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱207.48709 | ₱207,487.09 |
| 2,000 | ₱198.94911 | ₱397,898.22 |
| 3,000 | ₱194.12407 | ₱582,372.21 |

