9.216 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-92.1-20-4X

DigiKey Part Number
X1096-ND
Manufacturer
Manufacturer Product Number
ECS-92.1-20-4X
Description
CRYSTAL 9.2160MHZ 20PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.216 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-92.1-20-4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
9.216 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱31.68100₱316.81
25₱29.96560₱749.14
50₱28.72700₱1,436.35
200₱26.40445₱5,280.89
400₱25.31025₱10,124.10
600₱24.69240₱14,815.44
1,000₱23.89384₱23,893.84
2,600₱20.98702₱54,566.25
Manufacturers Standard Package