
ECS-98.3-20-4VX | |
|---|---|
DigiKey Part Number | XC1573-ND |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-4VX |
Description | CRYSTAL 9.8304MHZ 20PF TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-20-4VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱63.72445 | ₱12,744.89 |

