3.68 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-CTP-3.68-30-TR

DigiKey Part Number
50-ECS-CTP-3.68-30-TR-ND - Tape & Reel (TR)
50-ECS-CTP-3.68-30-CT-ND - Cut Tape (CT)
50-ECS-CTP-3.68-30-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CTP-3.68-30-TR
Description
CERAMIC RES 3.68MHZ 30PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.68 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
3.68 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
30 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱19.11600₱191.16
25₱18.05560₱451.39
50₱17.30520₱865.26
100₱16.59060₱1,659.06
250₱15.68784₱3,921.96
500₱15.03994₱7,519.97
1,000₱14.41765₱14,417.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.44163₱49,766.52
8,000₱12.05091₱96,407.28
12,000₱12.00870₱144,104.40
20,000₱11.96053₱239,210.60
28,000₱11.76870₱329,523.60
40,000₱11.51611₱460,644.40
Manufacturers Standard Package