3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-HCMPI-0503Q-3R3M-T

DigiKey Part Number
50-ECS-HCMPI-0503Q-3R3M-TTR-ND - Tape & Reel (TR)
50-ECS-HCMPI-0503Q-3R3M-TCT-ND - Cut Tape (CT)
50-ECS-HCMPI-0503Q-3R3M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-HCMPI-0503Q-3R3M-T
Description
FIXED IND 3.3UH 8.1A 23.1 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 8.1 A 23.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ECS-HCMPI-0503Q-3R3M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23.1mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
5030
Current Rating (Amps)
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current - Saturation (Isat)
8.7A
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,046
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.89000₱67.89
10₱56.03700₱560.37
25₱51.85600₱1,296.40
50₱48.89060₱2,444.53
100₱46.09770₱4,609.77
250₱42.64972₱10,662.43
500₱40.21412₱20,107.06
1,000₱37.92025₱37,920.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱43.47001₱86,940.02
4,000₱40.99913₱163,996.52
6,000₱39.62100₱237,726.00
10,000₱38.18644₱381,864.40
Manufacturers Standard Package